Octal buffer/driver featuring 3-state outputs, designed for through-hole mounting in a 20-PDIP package. This bipolar logic IC offers 8 channels with 4 inputs and 8 outputs, functioning as an inverter. It operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and supports a high level output current of 48mA and a low level output current of 15mA. With a propagation delay of 9ns and a turn-on delay time of 18ns, it operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74ALS240A-1N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS240A-1N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 48mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 13mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS240A-1N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
