8-bit, dual 4-bit buffer/line driver with inverting, 3-state outputs. Features a 5V operating supply voltage range of 4.75V to 5.25V. Offers a low-level output current of 48mA and a high-level output current of -15mA. Through-hole mounting in a 20-pin PDIP package. Operating temperature range from 0°C to 70°C with a propagation delay of 9ns.
Sign in to ask questions about the Texas Instruments SN74ALS240A-1NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS240A-1NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS240A-1NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.