
Octal buffer/driver with 3-state outputs, featuring 8 input lines and 8 output lines. This integrated circuit offers 2 independent buffer circuits, each with 4 inputs and 8 outputs. Designed for surface mounting in a 20-SO package, it operates with a supply voltage of 5V (4.75V to 5.25V) and supports both inverting and non-inverting logic functions. Key specifications include a maximum operating temperature of 70°C, a minimum operating temperature of 0°C, and a propagation delay of 9ns. This RoHS compliant component provides a high level output current of -15mA and a low level output current of 48mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74ALS240A-1NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS240A-1NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
