Octal buffer/driver featuring 3-state outputs, designed for surface mounting in a 20-SO package. This logic IC offers 8 channels with inverting logic, providing 4 inputs and 8 outputs. It operates with a supply voltage of 5V, ranging from 4.75V to 5.25V, and supports output currents of -15mA (high level) and 48mA (low level). With a propagation delay of 9ns and a turn-on delay of 18ns, this component is suitable for operation between 0°C and 70°C.
Texas Instruments SN74ALS240A-1NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
No datasheet is available for this part.