Octal buffer/driver featuring 3-state outputs, designed for surface mounting in a SOIC package. This integrated circuit offers 8 input and 8 output lines, organized into two independent 8-channel buffer circuits. It operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and supports both inverting and non-inverting logic functions. The component delivers a low-level output current of 24mA and a high-level output current of -15mA, with a propagation delay of 9ns. Operating within a temperature range of 0°C to 70°C, this RoHS compliant component is suitable for various logic applications.
Texas Instruments SN74ALS240ADWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
No datasheet is available for this part.