
Octal buffer/driver featuring 3-state outputs, designed for through-hole mounting in a 20-PDIP package. This logic IC offers 8 input lines and 8 output lines, with a buffer/inverter logic function and inverting polarity. It operates with a supply voltage range of 4.5V to 5.5V, providing a high level output current of -15mA and a low level output current of 24mA. The component boasts a propagation delay of 9ns and a turn-on delay time of 9ns, with an operating temperature range from 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS240ANE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS240ANE4 technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Turn-On Delay Time | 9ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS240ANE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
