
Octal buffer/driver featuring 3-state outputs, designed for logic applications. This component offers 8 non-inverting channels, each with 4 bits per element, and operates from a 4.5V to 5.5V supply range with a nominal 5V operating voltage. It supports a high level output current of -15mA and a low level output current of 24mA, with a propagation delay of 11ns. Packaged in a 20-SOIC surface mount configuration, it is RoHS compliant and suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS241CDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS241CDW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 17mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS241CDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.