The SN74ALS241CDWG4 is a dual 8-bit inverting buffer with 3-state outputs, operating over a supply voltage range of 4.5 to 5.5V. It features high level output currents of up to 24mA and low level output currents of up to 24mA. The device is packaged in a 20-pin SOIC package and is suitable for surface mount applications. The SN74ALS241CDWG4 is not radiation hardened and is not RoHS compliant due to the presence of lead. It is, however, compliant with the 74ALS series and has a propagation delay of 11ns.
Texas Instruments SN74ALS241CDWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
No datasheet is available for this part.