
Octal buffer/driver featuring 3-state outputs, designed for through-hole mounting in a 20-PDIP package. This logic IC offers 8 non-inverting buffer channels, each with 4 bits per element, supporting a 5V operating supply voltage. It delivers a low-level output current of 24mA and a high-level output current of -15mA, with a maximum propagation delay of 11ns. Operating within a temperature range of 0°C to 70°C, this RoHS compliant component utilizes bipolar technology.
Sign in to ask questions about the Texas Instruments SN74ALS241CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS241CN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS241CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
