Dual 4-bit buffer/line driver with 3-state, non-inverting outputs. Features 8 channels, 8 input lines, and 8 output lines, operating at 5V with a supply voltage range of 4.5V to 5.5V. Offers a high level output current of -15mA and a low level output current of 24mA, with a propagation delay of 11ns. This surface mount component is packaged in a 20-pin SO package, supplied on tape and reel, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74ALS241CNSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS241CNSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS241CNSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.