Dual 4-bit buffer/line driver featuring 8 channels with 3-state, non-inverting true outputs. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports a maximum operating temperature of 70°C. This surface-mount component, housed in a 20-pin SOP package, offers a low-level output current of 24mA and a high-level output current of -15mA. It boasts a propagation delay of 11ns and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74ALS241CNSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS241CNSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS241CNSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.