4-bit bidirectional transceiver with true outputs, featuring 3-state outputs and a logic function of transceiver, inverting. This surface mount component operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and offers a high level output current of 24mA and low level output current of 24mA. It has a propagation delay of 11ns and is RoHS compliant, suitable for operation between 0°C and 70°C. Packaged in SOP, this component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74ALS243ANSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS243ANSRE4 technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS243ANSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.