Octal Buffers/Line Drivers with 3-State Outputs 20-SOIC 0 to 70
Texas Instruments SN74ALS244BDWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.