
Octal buffer/line driver featuring 8 channels with 3-state outputs. This surface-mount device operates from a 4.75V to 5.25V supply, with a typical 5V operating voltage. It offers a low-level output current of 48mA and a high-level output current of -15mA. The device supports non-inverting logic functions and has a propagation delay of 10ns. Designed for 0°C to 70°C operation, it is RoHS and SVHC compliant.
Sign in to ask questions about the Texas Instruments SN74ALS244C-1DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS244C-1DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS244C-1DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.