Octal buffer/line driver featuring 8 non-inverting channels with 3-state outputs. This integrated circuit offers a 5V operating supply voltage, with a range of 4.75V to 5.25V. It supports a high level output current of -15mA and a low level output current of 48mA, with a propagation delay of 20ns. The component is housed in a 20-PDIP through-hole package, operating from 0°C to 70°C, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74ALS244C-1N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS244C-1N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 20ns |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS244C-1N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.