Octal Buffers/Line Drivers with 3-State Outputs 20-SO 0 to 70
Texas Instruments SN74ALS244C-1NS technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Number of Bits | 8 |
| Polarity | Non-Inverting |
| RoHS | Compliant |
No datasheet is available for this part.