
Octal buffer/line driver featuring 3-state outputs, designed for 5V operation with a supply voltage range of 4.75V to 5.25V. This 8-bit device offers 8 non-inverting buffer channels, each with 4 bits per element, and supports a maximum low-level output current of 48mA and a high-level output current of -15mA. Operating across a temperature range of 0°C to 70°C, it boasts a propagation delay of 10ns and a turn-on delay time of 20ns. Packaged in a 20-SO surface mount configuration, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74ALS244C-1NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS244C-1NSR technical specifications.
| Package/Case | SO |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS244C-1NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
