8-bit, 3-state buffer/line driver IC featuring dual 4-bit elements. Operates with a 5V supply voltage (4.75V to 5.25V) and offers 48mA low-level output current and -15mA high-level output current. Surface mountable in a 20-pin SO package, this RoHS compliant component has a 10ns propagation delay and 20ns turn-on delay time. Suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS244C-1NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS244C-1NSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS244C-1NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.