8-channel, 3-state bipolar buffer with 4.5-V to 5.5-V operating supply voltage. Features 24mA low-level output current and -15mA high-level output current. Surface mountable in a 20-SOIC package with dimensions of 12.8mm length, 7.5mm width, and 2.65mm height. Operating temperature range from 0°C to 70°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74ALS244CDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS244CDWR technical specifications.
| Package/Case | SOIC |
| Height | 2.65mm |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 15mA |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Thickness | 2.35mm |
| Turn-On Delay Time | 20ns |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS244CDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
