
8-channel, 3-state bipolar buffer with 4.5V to 5.5V operating supply voltage. Features 8 non-inverting buffer gates, each with 4 bits per element, and 2 elements. Offers 20ns propagation delay and 10ns turn-on delay time. Supports 24mA low-level output current and -15mA high-level output current. Packaged in a 20-lead PDIP with through-hole mounting, operating from 0°C to 70°C. RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74ALS244CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS244CN technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Thickness | 4.57mm |
| Turn-On Delay Time | 10ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS244CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
