
The SN74ALS244CNE4 is an 8-bit inverting buffer with 3-state outputs, operating within a temperature range of 0°C to 70°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. This device is available in a PDIP-20 package and is RoHS compliant. The buffer features a propagation delay of 10ns and can provide a high level output current of 24mA and a low level output current of 24mA.
Sign in to ask questions about the Texas Instruments SN74ALS244CNE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS244CNE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS244CNE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
