
Octal bus transceiver featuring 3-state outputs and bidirectional data flow. This integrated circuit offers 8 bits of data transfer with a maximum operating temperature of 70°C and a minimum of 0°C. It operates at a supply voltage of 5V, with a range of 4.5V to 5.5V, and provides 24mA of high and low level output current. Designed for surface mounting in a 20-SOIC package, this RoHS compliant component boasts a propagation delay of 10ns.
Sign in to ask questions about the Texas Instruments SN74ALS245A-1DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS245A-1DWRG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS245A-1DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
