
Octal Bus Transceiver, featuring 8 bits of bidirectional data transfer with 3-state outputs. This integrated circuit offers a high level output current of 24mA and a low level output current of 24mA. Operating within a supply voltage range of 4.5V to 5.5V, it boasts a typical propagation delay of 10ns. Designed for surface mounting, the component is housed in a 20-SOIC package and operates from 0°C to 70°C. It is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74ALS245ADWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS245ADWRG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS245ADWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
