Octal bus transceiver featuring 3-state outputs, designed for bidirectional data transfer. This 8-bit transceiver offers a high level output current of 24mA and a low level output current of 24mA. Operating from a 4.5V to 5.5V supply voltage, it boasts a propagation delay of 10ns. The component is housed in a 20-PDIP through-hole package, suitable for operation between 0°C and 70°C, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74ALS245ANE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS245ANE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS245ANE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.