The SN74ALS253DE4 is a single-supply, 8-input, 2-output multiplexer from the 74ALS series. It features a propagation delay of 14ns and can operate within a temperature range of 0°C to 70°C. The device is available in a SOIC package and is compliant with RoHS regulations. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with high and low-level output currents of 24mA and 2.6mA, respectively.
Sign in to ask questions about the Texas Instruments SN74ALS253DE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS253DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS253DE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.