Dual 1-of-4 multiplexer IC featuring 8 inputs and 2 outputs. Operates with a single supply voltage range of 4.5V to 5.5V. Offers a bandwidth of 75MHz and a propagation delay of 14ns. Designed for surface mounting in a 16-SOIC package. Supports a high-level output current of 24mA and a low-level output current of 2.6mA. RoHS compliant and lead-free.
Texas Instruments SN74ALS253DG4 technical specifications.
| Bandwidth | 75MHz |
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS253DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.