
Dual 1-of-4 Data Selectors/Multiplexers featuring 3-state outputs. This surface mount IC operates with a 5V supply voltage, supporting a bandwidth of 75MHz and a propagation delay of 14ns. It offers two independent 1-of-4 multiplexer circuits, each with four input lines and one output line. The component provides a high level output current of 24mA and a low level output current of 2.6mA, with an operating temperature range of 0°C to 70°C. Packaged in a 16-SOIC format, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74ALS253DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS253DR technical specifications.
| Bandwidth | 75MHz |
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS253DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
