
Dual 1-of-4 data selectors/multiplexers featuring 3-state outputs. This surface mountable IC offers two independent 4-input multiplexer circuits, each with a single output. Operating with a single supply voltage between 4.5V and 5.5V, it boasts a bandwidth of 75MHz and a propagation delay of 14ns. The component supports a high-level output current of 24mA and a low-level output current of 2.6mA, with a maximum operating temperature of 70°C. Packaged in a 16-SOIC format, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74ALS253DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS253DRG4 technical specifications.
| Bandwidth | 75MHz |
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS253DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
