Dual 1-of-4 data selectors/multiplexers featuring 3-state outputs. This logic IC offers two independent 4-input multiplexer circuits, each with a single output. Operating with a single 5V supply, it boasts a 75MHz bandwidth and a propagation delay of 14ns. The component is housed in a 16-pin PDIP package suitable for through-hole mounting, with a maximum operating temperature of 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS253N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS253N technical specifications.
| Bandwidth | 75MHz |
| Package/Case | PDIP |
| Height | 5.08mm |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Thickness | 3.9mm |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS253N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.