
The SN74ALS2541NSR is an 8-bit inverting buffer from Texas Instruments, featuring a SO package and surface mount. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. This device has a propagation delay of 8.7ns and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74ALS2541NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS2541NSR technical specifications.
| Package/Case | SO |
| High Level Output Current | -400uA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS2541NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.