The SN74ALS2541NSRE4 is an 8-bit inverting buffer with 3-STATE output. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is available in a SO package and is RoHS compliant. It operates within a temperature range of 0°C to 70°C and has a propagation delay of 15ns.
Sign in to ask questions about the Texas Instruments SN74ALS2541NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS2541NSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | -400uA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS2541NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.