Quadruple 2-line to 1-line data selectors/multiplexers featuring 3-state outputs. This surface mount logic IC offers 4 independent circuits, each with 2 input lines and 1 output line. Operating with a single supply voltage range of 4.5V to 5.5V, it provides a bandwidth of 75MHz and a propagation delay of 12ns. The component is housed in a 16-SOIC package with dimensions of 9.9mm length, 3.91mm width, and 1.58mm height, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74ALS257ADG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS257ADG4 technical specifications.
| Bandwidth | 75MHz |
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS257ADG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.