
Quadruple 2-line to 1-line data selectors/multiplexers featuring 3-state outputs. This integrated circuit offers a 75MHz bandwidth and a propagation delay of 12ns. Designed for through-hole mounting in a 16-PDIP package, it operates with a single supply voltage range of 4.5V to 5.5V. The component supports a high level output current of 24mA and a low level output current of 2.6mA, with an operating temperature range of 0°C to 70°C. This RoHS compliant, lead-free component is ideal for logic applications.
Sign in to ask questions about the Texas Instruments SN74ALS257ANE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS257ANE4 technical specifications.
| Bandwidth | 75MHz |
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS257ANE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
