
8-bit addressable latch IC, featuring D-type logic and non-inverting polarity. This through-hole mounted component operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a low-level output current of 32mA and a high-level output current of -400uA. With a propagation delay of 19ns and a turn-on delay time of 2ns, it provides 8 output lines and 1 input line within a single independent circuit. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74ALS259NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 19ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 22mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 2ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS259NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
