
Octal D-Type positive-edge-triggered flip-flops with clear, featuring 8 bits per element and 8 circuits. This surface mount device operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and delivers a 35MHz frequency. It offers a low-level output current of 24mA and a high-level output current of -2.6mA, with TTL output type. The component boasts a propagation delay of 15ns and a turn-on delay time of 2ns, operating between 0°C and 70°C. Packaged in a 20-SO SOP on tape and reel, this RoHS compliant, lead-free integrated circuit utilizes BIPOLAR technology.
Sign in to ask questions about the Texas Instruments SN74ALS273NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS273NSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 2ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS273NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.