The SN74ALS27ADE4 is a 3-input NOR gate IC from Texas Instruments, featuring a propagation delay of 15ns. It operates within a temperature range of 0°C to 70°C and is available in a surface-mount SOIC-14 package. The device is RoHS compliant and contains lead, making it suitable for specific applications. It has a high level output current of -8mA and a low level output current of 400uA, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Texas Instruments SN74ALS27ADE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.004564oz |
| RoHS | Compliant |
No datasheet is available for this part.