
The SN74ALS280DE4 is a 9-bit arithmetic logic unit (ALU) with a propagation delay of 22ns. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 70°C. This surface-mount device is packaged in a SOIC package and is compliant with RoHS regulations. The ALU features high and low level output currents of 24mA.
Texas Instruments SN74ALS280DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS280DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.