
9-bit parity generator/checker IC featuring a single element and nine outputs. This through-hole mounted component operates within a 4.5V to 5.5V supply voltage range and offers a maximum output current of 24mA. With a propagation delay of 22ns, it is constructed using BIPOLAR technology and comes in a PDIP package. RoHS compliant and suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS280N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS280N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 22ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS280N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
