The SN74ALS280NE4 is a 9-bit arithmetic logic unit from Texas Instruments, packaged in a PDIP with a lead-free finish. It operates within a temperature range of 0°C to 70°C and can handle supply voltages between 4.5V and 5.5V. The device features high and low level output currents of 24mA and can be mounted through a hole. It is RoHS compliant and available in a package quantity of 100, packaged in a rail or tube.
Sign in to ask questions about the Texas Instruments SN74ALS280NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS280NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Output Current | 24mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS280NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.