
10-bit bus interface flip-flops featuring 3-state outputs, designed for positive edge clock triggering. This D-type logic IC offers a high level output current of 48mA and a low level output current of 24mA. Operating within a supply voltage range of 4.75V to 5.25V, it boasts a propagation delay of 16ns and a turn-on delay time of 23ns. Packaged in a 24-SOIC surface mount configuration, this RoHS compliant component operates from 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS29821DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS29821DW technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | 48mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Quiescent Current | 115mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS29821DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
