
10-bit D-type flip-flop driver with true outputs, featuring positive edge clock triggering. Offers 48mA high and low level output current, with a maximum operating temperature of 70°C and a minimum of 0°C. Operates within a supply voltage range of 4.75V to 5.25V. Surface mountable in a 24-pin SOIC package, this RoHS compliant component boasts a 16ns propagation delay and 2ns turn-on delay.
Sign in to ask questions about the Texas Instruments SN74ALS29821DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS29821DWRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | 48mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Output Current | 48mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS29821DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
