10-bit bus interface flip-flops featuring 3-state outputs, operating at a maximum frequency of 10MHz. This D-type flip-flop logic IC offers a 5V operating supply voltage with a range of 4.75V to 5.25V. It provides a high-level output current of -24mA and a low-level output current of 48mA. Designed for through-hole mounting in a PDIP package, this component triggers on the positive clock edge and boasts a propagation delay of 16ns.
Sign in to ask questions about the Texas Instruments SN74ALS29821NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS29821NT technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 10MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, D-Type |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 2ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS29821NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
