D-Type Flip-Flop bus interface IC featuring positive edge clocking and 3-state TTL outputs. This single-element device offers 10 bits of storage with non-inverting polarity. It operates from a 5V supply (4.75V to 5.25V) and supports a maximum operating temperature of 70°C. The component is designed for through-hole mounting in a 24-pin PDIP package and provides a low-level output current of 48mA.
Texas Instruments SN74ALS29821NTE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Flip-Flop, D-Type |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 2ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
No datasheet is available for this part.