
The SN74ALS29827DWRE4 is a 10-bit inverting buffer with a high level output current of 48mA and a maximum supply voltage of 5.25V. It is packaged in a surface mount SOIC package and operates over a temperature range of 0 to 70°C. The device is RoHS compliant and is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments SN74ALS29827DWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS29827DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS29827DWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
