The SN74ALS29854DWG4 is an 8-bit inverting transceiver with a 3-STATE output. It can handle a high level output current of up to 48mA and operates within a supply voltage range of 4.75V to 5.25V. The device is packaged in a SOIC package and is RoHS compliant. It has a propagation delay of 13ns and can operate within a temperature range of 0°C to 70°C.
Texas Instruments SN74ALS29854DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
No datasheet is available for this part.