
The SN74ALS29854DWRG4 is an 8-bit inverting transceiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a high level output current of 48mA and a low level output current of 48mA. The device is packaged in a surface mount SOIC package and is RoHS compliant. It operates within a supply voltage range of 4.75V to 5.25V and has a propagation delay of 13ns.
Sign in to ask questions about the Texas Instruments SN74ALS29854DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS29854DWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS29854DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
