9-bit bidirectional bus transceiver with 3-state outputs, featuring a 5V operating supply voltage range of 4.75V to 5.25V. This surface mount SOIC package offers 9 channels with a high and low level output current of 48mA. The logic function is an inverting transceiver with a propagation delay of 8ns and a turn-on delay time of 23ns. Operating temperature range is 0°C to 70°C.
Texas Instruments SN74ALS29863DWG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 48mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Channels | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 23ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.