
The SN74ALS29863DWRE4 is a 9-bit inverting transceiver with 3-STATE outputs, capable of sourcing 48mA of current. It operates within a temperature range of 0°C to 70°C and can withstand supply voltages between 4.75V and 5.25V. This surface-mount device is available in a 2000-unit tape and reel package, making it suitable for high-volume applications. The IC is RoHS compliant and part of the 74ALS series.
Sign in to ask questions about the Texas Instruments SN74ALS29863DWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS29863DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS29863DWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
