
9-bit bidirectional bus transceiver featuring 3-state outputs. This logic IC operates with a 5V supply voltage (4.75V to 5.25V) and offers a high-level output current of 48mA and a low-level output current of 24mA. Designed for through-hole mounting in a PDIP package, it supports a 0°C to 70°C operating temperature range. The transceiver provides 8ns propagation delay and is RoHS compliant.
Texas Instruments SN74ALS29863NT technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 48mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Channels | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 23ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
No datasheet is available for this part.