
8-bit universal shift/storage register featuring bidirectional data flow and 3-state outputs. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports frequencies up to 30MHz. This surface-mount SOIC package component offers a propagation delay of 19ns and a turn-on delay time of 25ns. It is RoHS compliant and designed for a 0°C to 70°C operating temperature range.
Sign in to ask questions about the Texas Instruments SN74ALS299DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS299DW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Input Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 19ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 25ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS299DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
